You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W Paint, Plaster & Mortar Mixer -
TC-MX-2 E
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-MX-2 E
- Order Code:
- TL21173
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825602241
- Technical Datasheet:
- TC-MX-2 E Datasheet
Product Overview
- 2 Speed gearbox for high torque and high mixing performance
- Speed ​​control electronics with speed preselection
- Durable and robust aluminum gear housing
- Gear neck with shaft mount for stationary use
- Ergonomic handle and locking switch for continuous operation
- With soft start for comfortable, safe operation
- Robust stirrer holder with M14 thread
- Incl. Stirrer for mortar (Diameter 133mm)
- Power: 1400W
- Idle Speed (Gear 1): 0-480 min ^ -1
- Idle Speed (Gear 2): 0-780 min ^ -1
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.0665 (€89.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.