You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250mm 2100W Sliding Mitre Saw 230V -
TC-SM 2534/1 DAUL
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-SM 2534/1 DAUL
- Order Code:
- TL21179
- Product Range
- Einhell - Mitre Saws
- Also Known As:
- GTIN UPC EAN: 4006825644890
- Technical Datasheet:
- TC-SM 2534/1 DAUL Datasheet
Product Range Selector (Einhell - Mitre Saws)
See all from this product rangeProduct Overview
- Integrated drag function for wide workpieces up to 340mm
- Turntable with precise angle setting for angular cuts
- Saw head tilts to the left and right for mitre cutting
- Includes laser (mains-powered) for precise guidance while cutting
- Supports for sawing long workpieces on both sides
- Workpiece stop with rails adjustable to the left and right
- High-grade carbide-tipped precision saw blade with 48 teeth
- Clamping device for holding the workpiece securely in position
- Includes sawdust bag to keep the workplace clean
- Dust funnel behind saw blade to remove sawdust more effectively
- Power: 2100W
- Max Power (S6 S6%): 2350W 25%
- Idle Speed: 4000 min^-1
- Saw Blade: 250mm x 30mm
- Mitre Cut: 45° - 45°
- Swiveling Range: 47° - 47°
- Cutting width 90° x 90°: 340mm x 75mm
- Cutting width 90° x 45°: 240mm x 75mm
- Cutting Width 45° x 90°: 340mm x 42mm
- Cutting Width 45° x 45°: 240mm x 42mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2100W
- :
- 250mm
- :
- Mitre
- :
- Einhell - Mitre Saws
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €190.647 (€234.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























