You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W 127mm Scroll Saw -
TC-SS 405 E
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-SS 405 E
- Order Code:
- TL19756
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825589900
- Technical Datasheet:
- TC-SS 405 E Datasheet
Product Overview
- Clamping screw for saw blade change
- Saw dust blow device
- Stroke rate electronic
- No-voltage switch
- Connection for dust exhaust
- Adapter for fret saw blades
- Solid saw arm for vibration free cutting
- Throat depth: 406mm
- Table size: 413,5 x 253mm
- Table tiltable: 0° bis 45°
- Storage space: 440 x 280mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 230V
- :
- 120W
- :
- 127mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €95.772 (€117.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























