You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L 1250W Wet & Dry Vacuum Cleaner 230V -
TC-VC 1815 S
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-VC 1815 S
- Order Code:
- SI19416
- Product Range
- Einhell - Wet & Dry Vacuums
- Also Known As:
- GTIN UPC EAN: 4006825620979
- Technical Datasheet:
- TC-VC 1815 S Datasheet
Product Range Selector (Einhell - Wet & Dry Vacuums)
See all from this product rangeProduct Overview
- Stainless steel tank with 15L capacity
- 36mm Hose system with small connection
- Suction and blow function
- Practical accessories holder for clean stowage and operations
- Practical cable holder for tidy stowage
- The carrying handle and the four castors enable mobility
- Power: 1250W
- Suction Power Max: 180 mbar
- Suction Hose Length: 1.5m
- Power Cord Length: 2.5m
Contents
Wet & Dry Vacuum, Suction Hose, 3x Extension Pipes, Adapter, Large Suction Nozzle with Combination Insert, Crevice Nozzle, Dirt Bag, Synthetic Bag & Foam Filter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1250W
- :
- 15l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3kg
- :
- Einhell - Wet & Dry Vacuums
- :
- UK Type G
Technical Documents (2)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.4108 (€54.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.