You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25L 1250W Plastic Wet & Dry Vacuum Cleaner 230V -
TC-VC 1825
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-VC 1825
- Order Code:
- SI20424
- Product Range
- Einhell - Wet & Dry Vacuums
- Also Known As:
- GTIN UPC EAN: 4006825633566
- Technical Datasheet:
- TC-VC 1825 Datasheet
Product Range Selector (Einhell - Wet & Dry Vacuums)
See all from this product rangeProduct Overview
- 25L Plastic tank
- Blowing connection for blowing out hard-to-reach areas
- Casters for easy transport
- Practical accessories holder for clean storage and working
- Cable holder integrated into the housing
- 2-Piece plastic tube, diameter 36mm
- Incl. plastic suction hose Ø 36 mm, 2.5m
- Incl. large combi nozzle for carpets and smooth floors and crevice nozzle
- Incl. adapter piece for optimal airflow
- Incl. long-life filter, foam filter and paper dirt collection bag
Contents
Wet & Dry Vacuum Cleaner, 2 Piece 36mm Plastic Tube, Plastic Suction Hose, Combi Nozzle, Adapter Piece, Filter, Foam Filter, Paper Dirt Collection Bag
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.25kW
- :
- 25l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 4.3kg
- :
- Einhell - Wet & Dry Vacuums
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.4704 (€70.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.