You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6L Silent Plus Oil Free Air Compressor -
TE-AC 110/6 SILENT PLUS
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-AC 110/6 SILENT PLUS
- Order Code:
- SI20742
- Product Range
- Einhell - Air Compressors
- Also Known As:
- GTIN UPC EAN: 4006825640885
- Technical Datasheet:
- TE-AC 110/6 SILENT PLUS Datasheet
Product Range Selector (Einhell - Air Compressors)
See all from this product rangeProduct Overview
- Silent compressor with low noise level of 57dB (LpA)
- Quieter than standard compressors with comparable performance
- Oilfree, servicefree pump for little maintenance
- Mobile compressor with 6 litre compressed air tank
- Low product weight & handle for easy transport
- Applications up to 8 bar can be set using the pressure reducer
- Pressure gauge and quick-release coupling for controlled pressure
- Vibration-absorbing legs provide good stability
- 10 Year warranty against perforation corrosion of the tank
- The safety valve protects the user
- The drain cock enables user-friendly maintenance
- Output power 0 bar: 79 l/min
- Output power 4 bar: 55 l/min
- Output power 7 bar: 40 l/min
- Suction power: 110 l/min
Product Information
- :
- 230V
- :
- -
- :
- 8bar
- :
- 6l
- :
- Einhell - Air Compressors
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €136.6953 (€168.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.