You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 4Ah Li-Ion Cordless Brushless Impact Driver Kit -
TE-CI 18 LI BL KIT
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-CI 18 LI BL KIT
- Order Code:
- TL19731
- Product Range
- Einhell - Power X-Change Impact Drivers
- Also Known As:
- GTIN UPC EAN: 4006825620511
Product Range Selector (Einhell - Power X-Change Impact Drivers)
See all from this product rangeProduct Overview
- Brushless motor - more power and longer service life
- Impact driver-for effortless tightening of large/long screws
- 6.35mm (¼") Hexagon Fitting
- Speed control for fine adjustment on delicate jobs
- Short, lightweight design with ergonomic Softgrip surfaces
- Special impact mechanism protects the wrist from torsional forces
- Complete with LED lamp to illuminate the work area
- Supplied with one 4Ah battery and high-speed charger
Contents
1x 4Ah Battery, High Speed Charger & Tool Bag
Product Information
- :
- 2900BPM
- :
- 180N-m
- :
- 230V
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- Einhell - Power X-Change Impact Drivers
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €114.9425 (€141.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























