You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V Li-Ion Cordless 2-Speed Heat Gun - Bare Unit - 

TE-HA 18 LI - SOLO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TE-HA 18 LI - SOLO
Order Code:
TL23747
Also Known As:
GTIN UPC EAN: 4006825647730
See all Technical Docs

Product Range Selector (Einhell - Heat Guns)

See all from this product range

Product Overview

The Einhell cordless hot air gun TE-HA 18 Li-Solo is a flexible member of the impressive Power X-Change family. The powerful hot air gun has two temperature levels: For the gentle shaping of plastics in model making, for the removal of adhesive films or also for old paints, adhesive residues and paint layers. The selected temperature level can be seen at a glance on the LED display. Overheating protection ensures safe operation. The mechanical nozzle ejection makes it easy to remove the supplied redirection nozzle, wide jet nozzle and reflector nozzle. The storage area is suitable for stationary use and a retractable metal hook is used for flexible work and storage. The ergonomic handle with softgrip ensures a firm, secure grip. Delivery does not include a battery or charger (available separately).
  • Member of the Power X-Change family
  • Powerful hot air gun with 2 temperature settings
  • LED display for displaying the selected temperature level
  • Safe operation due to overheating protection
  • Mechanical nozzle ejection for easy removal of attachment nozzles
  • Storage area for stationary use
  • Retractable metal hook for flexible working and storage
  • Ergonomic handle with softgrip
  • Incl. reducing nozzle, wide jet nozzle, reflector nozzle
  • Delivery does not include a battery or charger (sold separately)
  • Temperature Level 1: 350°C, Temperature Level 2: 550°C

Contents

Heat Gun, Reducing Nozzle, Wide Jet Nozzle & Reflector Nozzle

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
-

:
-

:
550°C

:
Einhell - Heat Guns

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825647730

8 In stock Need more?

???PF_PDP_RSP_SUP???

€53.586 ( €65.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €53.586 (€65.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --