You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Cordless Jigsaw - Bare Unit -
TE-JS 18 LI
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-JS 18 LI
- Order Code:
- TL17268
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825601398
- Technical Datasheet:
- TE-JS 18 LI Datasheet
Product Overview
- Member of the Power X-Change family
- Very smooth operation for exact cutting
- Selectable pendulum action for fast cutting
- Universal blade holder without tools
- Includes dust blow-off function for optimum visibility
- LED light to illuminate the cutting area
- Integrated plastic sliding element for sensitive workpieces
- Additional attachable cutting line guide for exact cutting
- Complete with chip guard for cuts without splintering
- Cutting Depth in Wood: 80mm
- Cutting Depth in Plastic: 12mm
- Cutting Depth in Steel: 10mm
- Max. Bevel Cuts: 47°
Footnotes
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- Jigsaw
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.6727 (€62.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.