You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W Oscillating Multi-Tool Kit 230V -
TE-MG 300 EQ
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-MG 300 EQ
- Order Code:
- TL20420
- Product Range
- Einhell - Electric Multi-Tools
- Also Known As:
- GTIN UPC EAN: 4006825614237
- Technical Datasheet:
- TE-MG 300 EQ Datasheet
Product Range Selector (Einhell - Electric Multi-Tools)
See all from this product rangeProduct Overview
- Quick release for toolless change of equipment
- Comfortable accessory change thanks to magnetic tool fixation
- Powerful 300W motor
- Speed electronics for material and application suitable working
- Thanks to constant electronics no loss of idle speed under load
- Safe and pleasant working thanks to soft grip
- Tool chuck (Adjustable to 12 settings)
- Oscillating Speed: 22000-40000 min^-1
- Angle of Oscillation: 3.2°
Contents
Dust Extraction Device for Fitting Without any Additional Tools, Plunge-Cut Saw Blade (Wood, Plastic), BIM Plunge-Cut Saw Blade (Metal), Segment Saw Blade (Wood, Plastic, Soft Metal), Diamond Segment Saw Blade (Tile Joints), Scraper, Triangular Grinding/Sanding Plate, 6x Sheets of Abrasive Paper (3x 60 & 3x 120 Grit), Storage Case
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- -
- :
- Multi
- :
- Einhell - Electric Multi-Tools
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.1015 (€80.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.