You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 210mm 18V Li-Ion Cordless Mitre Saw - Bare Unit -
TE-MS 18/210 LI SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-MS 18/210 LI SOLO
- Order Code:
- TL20425
- Also Known As:
- GTIN UPC EAN: 4006825628074
- Technical Datasheet:
- TE-MS 18/210 LI SOLO Datasheet
Product Range Selector (Einhell - Mitre Saws)
See all from this product rangeProduct Overview
- Member of the Power X-Change family
- Boundless reach of action, no annoying cable, nothing to wind
- Compact, light construction and handle for easy transportation
- Turntable with precise angle setting for angular cuts
- Saw head tilts to the left and right for miter cutting
- X-Tend work supports with ergonomic singlehand operation facility
- High-grade precision saw blade, developed for cordless mitre saws
- Laser and LED for easy and safe use
- Clamping device for holding the workpiece securely in position
- Recommendation for best results: 2.6Ah Plus battery or higher
- No-Load Speed (Idle Speed): 3000 min^-1
- Saw Blade: Ø210 x Ø30mm
- Number of Teeth: 40
- Mitre Cut 45° - 0°
- Cutting Capacity 90° x 90°: 120 x 60mm
- Cutting Capacity 90° x 45°: 83 x 60mm
- Cutting Capacity 45° x 90°: 120 x 34mm
- Cutting Capacity 45° x 45°: 80 x 34mm
- Diameter of Suction Adapter: 36mm
Contents
Sawdust Bag
Footnotes
Product Information
- :
- -
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- Mitre
- :
- 210mm
- :
- Einhell - Mitre Saws
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.6876 (€155.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.