You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Tile Cutter - Bare Unit -
TE-TC 18/115 LI-SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-TC 18/115 LI-SOLO
- Order Code:
- TL24389
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825657500
- Technical Datasheet:
- TE-TC 18/115 LI-SOLO Datasheet
Product Overview
- A member of the Power X-Change family
- Flexible use everywhere due to battery motor and low weight
- Tilting table with angle scale (0 - 45°)
- Integrated water tank for cutting disc cooling
- Non-slip and vibration rubber feets for secure hold
- Parallel stop with angle scale for exact straight cuts
- Adjustable angle stop (0 - 90°) for mitre cuts
- Carrying option for easy transport
- A cutting wheel guard provides the necessary safety
- Complete with diamond cutting disc and a tool for changing
- Cutting disc diameter: 115mm
- Cutting disc holder diameter: 22.2mm
- Cutting height at 45°: 16mm
- Cutting height at 90°: 24mm
- Idle speed max: 3800 min^-1
Footnotes
Product Information
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.7383 (€107.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.