You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30L 1500W Wet & Dry Vacuum Cleaner with Power Take-Off 230V -
TC-VC 1930 SA
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-VC 1930 SA
- Order Code:
- SI16836
- Product Range
- Einhell - Wet & Dry Vacuum Cleaners
- Also Known As:
- GTIN UPC EAN: 4006825599305
- Technical Datasheet:
- TC-VC 1930 SA Datasheet
Product Range Selector (Einhell - Wet & Dry Vacuum Cleaners)
See all from this product rangeProduct Overview
- ECO vacuum cleaner, high suction power / little power consumption
- 30L Stainless steel tank, rust-proof and sturdy
- Blow connection for blow-cleaning hard-to-reach areas
- 2 Large wheels & 2 castors for better mobility
- Practical accessories holder for clean stowage and operations
- Practical cable holder for tidy stowage
- Automatic coupler socket
- Water drain screw for draining the absorbed water
- Incl. plastic suction hose and two-part extension tube
- Incl. floor nozzle & crevice nozzle
- Hose system with Ø 36mm maintains high air and dirt flow
- Incl. foam filter & pleated filter
Contents
Wet & Dry Vacuum, Suction Hose, Pleated Filter with Cover, Foam Filter, 2 Piece Suction Tube made of Stainless Steel, Handle with Air Regulator, Tool Adaptor, Crevize Nozzle, Dual Purpose Nozzle
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.5kW
- :
- 30l
- :
- -
- :
- 1937mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 6.83kg
- :
- Einhell - Wet & Dry Vacuum Cleaners
- :
- UK Type G
Technical Documents (2)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.6055 (€113.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.