You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sewable SMT LED, White, 10 Pack -
2714
- Manufacturer:
- ELECTRO FASHION ELECTRO FASHION
- Manufacturer Part No:
- 2714
- Order Code:
- MK00116
- Product Range
- Sewable LEDs
- Also Known As:
- GTIN UPC EAN: 5051259022898
Product Range Selector (Sewable LEDs)
See all from this product rangeProduct Overview
- Ultra slim sewable LEDs
- Double sided PCBs for reliable connections
- Clearly marked '+' & '-' connections
- Pack of 10 LEDs supplied on a small panel, easily removed by snapping them out
- Lens Type: Water clear
- Viewing Angle: 120°
- Forward Voltage Drop: 2.1V
- Luminous Intensity: 300 - 450mCd (@20mA)
- Dimensions (LxWxH): 15x6.5x2.7mm
Contents
Contents: Sewable White LED Board
Product Information
- :
- White
- :
- -
- :
- -
- :
- -
- :
- 2.1V
- :
- -
- :
- -
- :
- 120°
- :
- -
- :
- Sewable LEDs
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.416 (€5.43) | ( ) |
5+ | €4.117 (€5.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.