You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HTSP Silicone Heat Transfer Compound Plus, 50ml Tube -
HTSP50T
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- HTSP50T
- Order Code:
- SA02326
- Product Range
- HTSP Series
- Also Known As:
- EHTSP50T, GTIN UPC EAN: 5028356104147
- Technical Datasheet:
- HTSP50T Datasheet
Product Range Selector (HTSP Series)
See all from this product rangeProduct Overview
- High thermal conductivity, optimum efficiency of heat dissipation
- Very low viscosity for ease of application, designed for use as a thermal interface material
- Based on a silicone oil, offers an exceptionally wide operating temperature range
- Non-curing paste, allows simple and efficient rework of components if required
- Pale grey in colour
- Silicone oil base
- Powdered metal oxides thermo-conductive component
- Temperature range from -50°C to +200°C
- 3g/ml density at 20°C and viscosity of 42 to 48Pas at 1rpm
- 18KV/mm dielectric strength
Product Information
- :
- Tube
- :
- 50ml
- :
- -
- :
- HTSP Series
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
20 more will be available week commencing 30/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.3981 (€57.07) | ( ) |
5+ | €44.0895 (€54.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.