You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tilt and Swivel Double Arm TV Wall Mount - 10" to 27" Screen - 

A195F

A195F - Tilt and Swivel Double Arm TV Wall Mount - 10" to 27" Screen
A195F - Tilt and Swivel Double Arm TV Wall Mount - 10" to 27" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A195F
Order Code:
ST03891
Product Range
Electrovision A195
Also Known As:
GTIN UPC EAN: 5021196750871
Technical Datasheet:
A195F   Datasheet
See all Technical Docs

Product Range Selector (Electrovision A195)

See all from this product range

A195F - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

Full Motion Double Arm TV Pole Mount - Up To 10kg Screen

• Maximum Screen Size : Up to 27" • VESA Standard : 75x75, 100x100 • Load Max : 10kg • Bracket Type : Pole Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

TV Wall Mount - 37" to 70" Screen

• Maximum Screen Size : From 37" to 70" • VESA Standard : 200x200 to 600x400 • Load Max : 80kg • Bracket Type : Flat to Wall Mount • Product Range : Pro Signal PS-FWB80

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel TV Wall Mount - 12kg Capacity, Black

• VESA Standard : 75x75, 100x100 • Load Max : 12kg • Bracket Type : Tilt & Swivel Mount

     
Restricted Item Add

PRO SIGNAL

Tilt and Swivel TV Pole Mount - Black

• VESA Standard : 75x75, 100x100 • Load Max : 10kg • Bracket Type : Pole Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Full Motion Single Arm TV Wall Mount - 23" to 55" Screen

• Maximum Screen Size : From 23" to 55" • VESA Standard : 75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400 • Load Max : 30kg • Bracket Type : Tilt & Swivel Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Full Motion TV Wall Mount - 37" to 70" Screen

• Maximum Screen Size : From 37" to 70" • VESA Standard : 200x200 to 600x400 • Load Max : 45kg • Bracket Type : Multi-Position Mount • Product Range : PS Full Motion TV Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilting TV Wall Mount - 32" to 55" Screen

• Maximum Screen Size : From 32" to 55" • VESA Standard : 200x200 to 400x400 • Load Max : 80kg • Bracket Type : Tilting Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel Double Arm TV Wall Mount - 13"-27" Screen

• Maximum Screen Size : From 13" to 27" • VESA Standard : 75x75, 100x100 • Load Max : 15kg • Bracket Type : Multi-Position Mount

     
Restricted Item Add

PRO SIGNAL

TV Wall Mount - 60" to 100" Screen

• Maximum Screen Size : From 60" to 100" • VESA Standard : 900x600 • Load Max : 100kg • Bracket Type : Flat to Wall Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel Single Arm TV Wall Mount - 13" to 26" Screen

• Maximum Screen Size : From 13" to 26" • VESA Standard : 75x75, 100x100 • Load Max : 10kg • Bracket Type : Multi-Position Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

This versatile cantilever bracket will help you to enjoy the best view of your LED/LCD flat screen TV. It can mount a flat screen TV in a cabinet or around a corner in your kitchen, workspace or any other room in the home or office. This wall mount extends out from the wall, turns up to 180 degrees (90 degrees left and 90 degrees right) and tilts your screen -5/+15 degrees forwards and backwards.
  • Cantilever bracket design
  • Mounts your TV up to 120mm from the wall
  • All mounting hardware included
  • Tilt: -5° to +15°
  • Swivel: 180°
  • Supports screens from 10" to 27"

Product Information


:
From 10" to 27"

:
Multi-Position Mount

:
15kg

:
100x100

:
Electrovision A195

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5021196750871

No Longer Stocked

???PF_PDP_RSP_SUP???

€14.9526 ( €18.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.9526 (€18.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €14.0751 (€17.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --