You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile TV Wall Mount with Smart Locking, Black - 47" to 100" -
A195L
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- A195L
- Order Code:
- ST04392
- Product Range
- ELECTROVISION TV Stands & Brackets
- Also Known As:
- GTIN UPC EAN: 5021196766674
- Technical Datasheet:
- A195L Datasheet
Product Range Selector (ELECTROVISION TV Stands & Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 47" to 100"
- VESA compatible: 100x200 min. / 900x600 max.
- Weight capacity: 80kg
- Material: Steel
- Profile: 31mm
- Cable management design: No
- Installation: Solid wall
- Dimensions (HxWxD): 600x900x31mm
- Weight: 3.5kg
- Ideal for domestic or commercial use
- Designed for use with large TVs
- Safety Locking design
- Supplied with all necessary fittings to allow fixture to the wall
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 60" to 100"
- :
- Flat to Wall Mount
- :
- 80kg
- :
- 100x200 to 600x900
- :
- ELECTROVISION TV Stands & Brackets
Technical Documents (1)
Also Known As
294 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.5152 (€26.46) | ( ) |
3+ | €19.4684 (€23.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.