You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat8 SSTP Ethernet Patch Lead, 10m White -
P281KL
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- P281KL
- Order Code:
- CS37478
- Also Known As:
- GTIN UPC EAN: 5021196834731
Product Range Selector (Electrovision Cat8 SSTP Patch Leads)
See all from this product rangeProduct Overview
- Suitable for data centers and server rooms
- SSTP (Screened Shielded Twisted Pair) cabling
- Transparent RJ45 plugs with gold plated connections
- 6.5mm Cable diameter
- White cable jacket
Product Information
- :
- Cat8
- :
- RJ45 Plug to RJ45 Plug
- :
- SSTP (Screened Shielded Twisted Pair)
- :
- White
- :
- 10m
- :
- 32.81ft
- :
- Electrovision Cat8 SSTP Patch Leads
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.6612 (€16.80) | ( ) |
5+ | €12.614 (€15.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.