You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 EC Series GRP Polyester Enclosure with Transparent Window - 655x435x215mm - 

EC625014

EC625014 - IP65 EC Series GRP Polyester Enclosure with Transparent Window - 655x435x215mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EC625014
Order Code:
EN84774

Product Range Selector (Elettrocanali - EC Series Enclosures)

See all from this product range

Product Overview

  • Halogen-free reinforced fibreglass (GRP) polyester, self-extinguishing to UL94
  • Double insulation with shock resistance to IK10
  • Suitable for use in various applications, including photovoltaic and chemical plants
  • Reversible door with stainless steel pins that can be opened more than 180°
  • One-screw system for simple and easy assembly
  • IP65 Protection
  • Colour: grey (RAL 7035)
  • Door with transparent window

Product Information


:
Industrial

:
Polyester (PET), Glass Fibre Reinforced

:
655mm

:
435mm

:
215mm

:
IP65

:
Grey

:
-

:
25.79"

:
17.13"

:
8.46"

:
Elettrocanali - EC Series Enclosures

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€171.3465 ( €210.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €171.3465 (€210.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --