You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Illuminated Push Button Timer, 3 Core -
3875A-1
- Manufacturer:
- ELKAY ELKAY
- Manufacturer Part No:
- 3875A-1
- Order Code:
- LA09760
- Product Range
- -
- Technical Datasheet:
- 3875A-1 Datasheet
Product Overview
- 16A maximum load regardless type including resistive loads and incandescent/fluorescent lighting
- Retrofit into a 25mm standard back boxes
- Re-trigger function
- Concealed fixing screws
- Last minute indicator
- Time cancellation functions
- Capacitors required on low wattage loads
- White colour finish
- Rated voltage is 240VAC
Product Information
- :
- 2min
- :
- 2h
- :
- -
- :
- 16A
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €54.9815 (€67.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























