You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Straight Nylon Push-on Cable Gland 13mm -
CB02602-13MM
Product Overview
- For 13mm sized conduits
- Simple push and twist mounting ensuring high mechanical strength
- Unauthorised or accidental removal is avoided by the necessity to use a screwdriver or removal tool
- IP66 rated
- Supplied complete with locknut
- Fixed external thread
- Halogen-free, low fire hazard (LFH)
- Manufactured using polyamide (Nylon) 6
- Black in colour
- Operating temperature: -30°C to 100°C
- Compatible with contractor packs
Product Information
- :
- Straight
- :
- -
- :
- Nylon 6 (Polyamide 6)
- :
- Black
- :
- -
- :
- IP66
- :
- -
Technical Documents (0)
Also Known As
50 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 21/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
50 more will be available week commencing 21/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8899 (€3.55) | ( ) |
3+ | €2.7495 (€3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.