You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12mm Steel Conduit 10m - 

CB02623

CB02623 - 12mm Steel Conduit 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CB02623
Order Code:
CB02623
Product Range
-

Product Overview

  • Conduit size: 12mm
  • Supplied in 10m lengths
  • Galvanised steel, low fire hazard
  • High mechanical strength
  • Ideal for use in dry internal installations
  • Light and flexible
  • Approved to BS EN 50086, CE

Product Information


:
Steel

:
Metallic

:
12mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

20 In stock

5 more will be available week commencing 07/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€42.4242 ( €52.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €42.4242 (€52.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €40.2831 (€49.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --