You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1500kg, 6m Black Ratchet Strap with Hooks - RIGG014 -
ESR25Z2-06
- Manufacturer:
- ELLER ELLER
- Manufacturer Part No:
- ESR25Z2-06
- Order Code:
- ST04025
- Also Known As:
- GTIN UPC EAN: 0090125496178
- Technical Datasheet:
- ESR25Z2-06 Datasheet
Product Range Selector (ELLER Ratchet Straps)
See all from this product rangeProduct Overview
- Working Load Limit (WLL): 1500kg
- Lashing capacity: 2 parts 750daN, endless 1500daN
- Length: 6m
- Strap Width: 25mm
- Closed double J hooks
- Black webbing
- Manufactured according to EN 12195-2
Product Information
- :
- ELLER Ratchet Straps
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.3504 (€18.88) | ( ) |
4+ | €13.1157 (€16.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.