You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Enclosed CCTV Power Supply 13.8/27.6V DC, 8A/4A - 

G1224-84N-H

G1224-84N-H - Enclosed CCTV Power Supply 13.8/27.6V DC, 8A/4A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELMDENE ELMDENE
Manufacturer Part No:
G1224-84N-H
Order Code:
SR11230
Technical Datasheet:
G1224-84N-H   Datasheet
See all Technical Docs

Product Range Selector (Elmdene CCTV Power Supplies)

See all from this product range

Product Overview

This 12V G Range, N Series power supply has been designed for CCTV, access control and general purpose applications that require the use of a standby battery. The product uses energy efficient switch mode technology and have a universal mains supply input. The advantage of switch mode technology is efficiency (typically 80-87%). This can save users money by reducing their energy bills and carbon footprint. Switch mode technology ensures lower power consumption, provides cool running and energy efficiency that can result in improved long term reliability.
  • Cost effective switch mode technology
  • Front tamper protection
  • Modular construction means easy maintenance and upgrading
  • Independent ancillary relay
  • Full rated current to load +0.5A battery charging
  • Electronic overload and mains transient protection
  • Screen printing available
  • 3 years manufacturer's warranty
  • Enclosure size (HxWxD): 420x420x180mm
  • Unboxed module (HxWxD): 55x143x157mm

Applications

Power Management, Power Supplies, Security

Product Information


:
Household, Medical & Transformers

:
1Outputs

:
1700W

:
13.8V

:
8A

:
27.6V

:
4A

:
264V AC to 90V AC

:
Adjustable

:
Elmdene CCTV Power Supplies

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€187.8903 ( €231.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €187.8903 (€231.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €183.1635 (€225.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --