You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 1A, Metal Boxed Wall Mount CCTV Power Supply, G Range, N Series -
G13801N-A
- Manufacturer:
- ELMDENE ELMDENE
- Manufacturer Part No:
- G13801N-A
- Order Code:
- SR08982
- Technical Datasheet:
- G13801N-A Datasheet
Product Range Selector (Elmdene PSUs)
See all from this product rangeProduct Overview
- 12V DC (13.8V), 1A
- Full current to load and battery charging
- Modular construction provides ease of upgrade/servicing
- Energy efficient
- Universal mains input voltage
- LED status indication
- Front tamper protection
- 3-Year warranty
Product Information
- :
- ITE
- :
- -
- :
- 1Outputs
- :
- 13.8V
- :
- 1A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- -
- :
- 90VAC
- :
- -
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- Elmdene PSUs
Technical Documents (1)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.6425 (€37.69) | ( ) |
3+ | €29.75 (€36.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.