You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V DC Door Retainer Power Supply Unit -
TRS1
- Manufacturer:
- ELMDENE ELMDENE
- Manufacturer Part No:
- TRS1
- Order Code:
- SR11463
- Technical Datasheet:
- TRS1 Datasheet
Product Overview
- Efficient switch mode operation
- Wide input voltage range
- Remote control of output
- Choice of control options
- LED indication (within enclosure)
- Mains transient protection
- Fail safe operation
- 3 Year warranty
- BS 7273 Compliant
- Dimensions (HxWxD): Enclosure 185mm x 200mm x 60mm
- Output: 24V dc Nominal
- Load Output: 1.0 A
- Mains Supply: 90-264V ac at 50-60Hz
- Environment: -10°C to 40°C
Product Information
- :
- Door Retainer
- :
- -
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.52 (€80.59) | ( ) |
3+ | €63.18 (€77.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.