You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type A Single Pole RCBO, C Curve, 6kA, 10A, 30mA -
CU1RCBO10C
- Manufacturer:
- ELUCIAN ELUCIAN
- Manufacturer Part No:
- CU1RCBO10C
- Order Code:
- PL17496
- Product Range
- Click - Elucian Series
- Also Known As:
- GTIN UPC EAN: 5056313213571
Product Range Selector (Click - Elucian Series)
See all from this product rangeProduct Overview
- Clicks on to a DIN rail and can be secured with the locking mechanism
- Single-pole and neutral
- Earth fault, over-current, and short-circuit protections
- C curve
- Neutral cable length: 450mm
Product Information
- :
- Click - Elucian Series
- :
- 240V
- :
- -
- :
- 10A
- :
- 1 Pole
- :
- 6kA
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0875 (€19.79) | ( ) |
5+ | €14.9994 (€18.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.