You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal Consumer Unit, 10 Way, 100A Mains Switch -
CUEB10MS8
- Manufacturer:
- ELUCIAN ELUCIAN
- Manufacturer Part No:
- CUEB10MS8
- Order Code:
- PL17509
- Product Range
- Click - Elucian Series
- Also Known As:
- GTIN UPC EAN: 5056313214622
Product Range Selector (Click - Elucian Series)
See all from this product rangeProduct Overview
- Non-combustible, robust metal housing with plenty of space for wiring
- Specially configured earth and neutral bar
- Pre-fitted mains switch tail clamp for added reliability
- Offers variable knockout sizes, as well as rear knockouts and 0.5m grommet strips
- Supplied earth and neutral terminals, marking labels, and busbar
Product Information
- :
- Domestic
- :
- Metal
- :
- 230V
- :
- 100A
- :
- 10Circuits
- :
- 260mm
- :
- 258mm
- :
- 92mm
- :
- Click - Elucian Series
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.758 (€53.82) | ( ) |
5+ | €40.7979 (€50.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.