You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spot Beam Moving Head with Osram SIRIUS HRI 1R Discharge Lamp -
1RE BEAM
- Manufacturer:
- ELUMEN8 ELUMEN8
- Manufacturer Part No:
- 1RE BEAM
- Order Code:
- DP34965
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125496000
Product Overview
- Lamp: Osram® SIRIUS HRI 1R discharge (100W)
- Beam angle: 3°
- Light level intensity: 99,317 Lux @ 10m (full on)
- DMX channels: 12
- Motorised focus
- 8 Facet rotating prism with macros
- Gobo wheel: 15 static gobos + open
- Colour wheel: 14 colours + open and split colours
- Built-in macros accessible via DMX
- Pan and tilt with auto correction, 16Bit positioning, inversion and built-in macros
- Pan: 540°, Tilt: 270°
- Dimming: 0-100%
- Variable strobe
- 4 Button menu system with LCD display
- Fan cooled
- Quick release omega clamp included
- PowerCON in/out
- 3-Pin XLR DMX in/out
- Power consumption: 199W
- Power supply: 100~240V, 50/60Hz
- Dimensions (WxHxD): 279x405x225mm
- Weight: 9.2kg
- 2 Year manufacturer’s warranty
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €634.627 (€780.59) | ( ) |
2+ | €613.1237 (€754.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.