You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8U Rack Flight Case -
ELUM348
- Manufacturer:
- ELUMEN8 ELUMEN8
- Manufacturer Part No:
- ELUM348
- Order Code:
- DP35577
- Also Known As:
- GTIN UPC EAN: 0090125500592
Product Range Selector (Elumen8 ELUM34x)
See all from this product rangeProduct Overview
- Aluminium edge extrusion
- Integral front and rear industry standard 19" rails
- Long life, low maintenance, road proof construction
- Removable front and rear lids
- Industrial quality butterfly catches
- Supplied with rack mounting screws
- Two spring loaded handles
Product Information
- :
- Plywood
- :
- Black, Silver
- :
- 15.28"
- :
- 388mm
- :
- -
- :
- -
- :
- 27.56"
- :
- 700mm
- :
- Elumen8 ELUM34x
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €155.025 (€190.68) | ( ) |
2+ | €150.0174 (€184.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.