You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rock Box Utility Case - 250mm x 365mm x 140mm -
ROCK BOX 2
New- Manufacturer:
- ELUMEN8 ELUMEN8
- Manufacturer Part No:
- ROCK BOX 2
- Order Code:
- DP38235
- Product Range
- Rock Box Series
- Also Known As:
- GTIN UPC EAN: 0759478550349
Product Range Selector (Rock Box Series)
See all from this product rangeProduct Overview
- Injection moulded polypropylene construction
- Waterproof o-ring seal between lid and base
- Ergonomic carry handles
- Strong yet durable hinges
- Dimensions (HxWxD): 25cm x 36.5cm x 14cm
- Weight: 1.3kg
Product Information
- :
- PE (Polyethylene)
- :
- Black
- :
- 9.84"
- :
- 250mm
- :
- 14.25"
- :
- 362mm
- :
- 5.51"
- :
- 140mm
- :
- Rock Box Series
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.9844 (€47.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.