You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rock Box Utility Case - 350mm x 440mm x 290mm - 

ROCK BOX 6

ROCK BOX 6 - Rock Box Utility Case - 350mm x 440mm x 290mm
ROCK BOX 6 - Rock Box Utility Case - 350mm x 440mm x 290mm
ROCK BOX 6 - Rock Box Utility Case - 350mm x 440mm x 290mm
ROCK BOX 6 - Rock Box Utility Case - 350mm x 440mm x 290mm
ROCK BOX 6 - Rock Box Utility Case - 350mm x 440mm x 290mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELUMEN8 ELUMEN8
Manufacturer Part No:
ROCK BOX 6
Order Code:
DP38236
Product Range
Rock Box Series
Also Known As:
GTIN UPC EAN: 0759478550363

Product Range Selector (Rock Box Series)

See all from this product range

Product Overview

The ROCK BOX 6 is a rugged polypropylene case is suitable for carrying a wide variety of equipment. The pick and fit foam inside allows the user to adjust the foam to suit their chosen piece of equipment, protecting it from shock during transportation.
  • Injection moulded polypropylene construction
  • Waterproof o-ring seal between lid and base
  • Ergonomic carry handles
  • Strong yet durable hinges
  • Dimensions (HxWxD): 35cm x 44cm x 29cm
  • Weight: 3.8kg

Product Information


:
PE (Polyethylene)

:
Black

:
13.78"

:
350mm

:
17.32"

:
440mm

:
11.42"

:
290mm

:
Rock Box Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0759478550363

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€66.125 ( €81.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €66.125 (€81.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --