You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARM Core Board based on the SAM9G35 Microcontroller -
MBC-SAM9G35
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- MBC-SAM9G35
- Order Code:
- SC13183
- Product Range
- -
- Technical Datasheet:
- MBC-SAM9G35 Datasheet
Product Overview
- ARM926EJ-S ARM Thumb processor running at up to 400MHz at 1.0V +/- 10%
- 16KB data cache, 16KB instruction cache, memory management unit
- 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
- Programmable order
- 32KB internal SRAM, single cycle access at system speed
- Boot mode select option, remap command
- Selectable 32768Hz low power oscillator and 12MHz oscillator
- Shut down controller with four 32bit battery backup registers
- 3 channel 32bit timer/counters
- Four 32bit parallel input/output controllers
Applications
Industrial, Automation & Process Control, Consumer Electronics, Security, Medical
Product Information
- :
- Atmel
- :
- ARM
- :
- ARM9
- :
- SAM9G
- :
- AT91SAM9xxx
- :
- ATMEL MBS-SAM9G35 SBC Board
- :
- Core Board MBC-SAM9G35
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €77.74 (€95.62) | ( ) |
| 3+ | €73.853 (€90.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























