You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motion Activated Ceiling Messaging Speaker 3W -
VOX111
Product Overview
- Mount: Ceiling
- Speaker 3W
- 1x Relay output
- IR Detection range: Up to 4m (120°)
- Audio input connection: 3.5mm jack
- Alarm input connection: 1x NC Push Terminal
- Audio output connection: 3.5mm jack
- Cutout diameter: 108mm
- PC Connection: MicroUSB
- Memory: Built-in
- File Format: MP3 (Bit rate - 8 to 320Kbps)
- PSU: 12V DC (2.1mm DC socket)
- Operating temperature: -10 to 35°C
- Dimensions (HxWxD): 105x127x127mm
Applications
Audio, Business, Education, Public, Music, Installations
Contents
VOX111 VoiceOff, IR remote control, MicroUSB - USB lead
Product Information
- :
- -
- :
- -
- :
- 105mm
- :
- 127mm
- :
- 127mm
- :
- -
- :
- Micro USB
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €97.4961 (€119.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.