You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Handsfree Remote Controller -
PEDPRO
- Manufacturer:
- AIRTURN AIRTURN
- Manufacturer Part No:
- PEDPRO
- Order Code:
- DP36853
- Also Known As:
- GTIN UPC EAN: 0753677825857
Product Range Selector (Airturn Wireless Handheld Controllers)
See all from this product rangeProduct Overview
- Compatible with apps for turning pages to read music/lyrics/tabs, trigger backing tracks/effects, MIDI commands, cue audio/lighting, capture photo & video
- 7x Built-in modes store switch commands that work with hundreds of apps including those supported with AirDirect
- Completely silent operation with no moving parts. Works much like the button on a microwave
- Max. range: At least 50m
- Rechargeable battery provides 150 to 200h of play time with a single charge
- Bluetooth status LED & low battery status LED
- Works with devices featuring Bluetooth 4.0 or higher
- Created from a virtually indestructible polymer blend with non-mechanical switches
- AirTurn Manager supports Over-the-Air updates
- Dimensions (HxWxD): 18x152x114mm
- Weight: 150g
Applications
Audio, Domestic, Education, Hobby & Education, Professional, Live Events, Public
Footnotes
Product Information
- :
- Airturn Wireless Handheld Controllers
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.052 (€99.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.