You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bluetooth Customisable Remote Control - 

DIGITIII

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIRTURN AIRTURN
Manufacturer Part No:
DIGITIII
Order Code:
DP36856
Also Known As:
GTIN UPC EAN: 0753677825833

Product Range Selector (Airturn Wireless Handheld Controllers)

See all from this product range

Product Overview

Featuring a lightweight and ergonomic design, the AirTurn DIGITIII fits easily in your pocket or may be attached to a lanyard, keyring, or a strap for easy access. The DIGITIII is ergonomic and discrete, making it an excellent choice for presenting and teleprompting. There are many compatible apps, and it may also be custom-programmed for your particular needs. For singers, FOH engineers and party hosts who wish to turn pages or control volume, play/pause content and control music. Seamlessly cue your page turns or audio changes right from your hand. Customise your remote to control your favorite media player, YouTube, Zoom, and more using the free AirTurn Manager app. Ideal for presentations, teleprompters, page turns, media players, cameras.
  • Hundreds of compatible apps for presentations, photos, video, and more including Keynote and Powerpoint
  • 7x Built-in modes store switch commands that work with hundreds of apps including those supported with AirDirect
  • Create commands for almost any app that responds to keystrokes, macros, mouse clicks, or MIDI with the free AirTurn Manager
  • Designed for easy attachment using a lanyard, keyring, or strap
  • Molded exterior with curvature provides a solid grip and feels great in the hand
  • Rechargeable battery provides more than 150h playtime
  • Max. range: At least 50m
  • Works with devices featuring Bluetooth 4.0 or higher
  • Dimensions (HxWxD): 13x32x93mm
  • Weight: 30g

Applications

Audio, Domestic, Education, Hobby & Education, Professional, Live Events, Public

Product Information


:
Airturn Wireless Handheld Controllers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0753677825833

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€40.2101 ( €49.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €40.2101 (€49.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --