You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LVDS Driver, Differential Driver, -40 Degrees C, 85 Degrees C, 3V, 3.6V, SOT-23 - 

FIN1001M5X

FIN1001M5X - LVDS Driver, Differential Driver, -40 Degrees C, 85 Degrees C, 3V, 3.6V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FIN1001M5X
Order Code:
SC20360
Product Range
-
Technical Datasheet:
FIN1001M5X   Datasheet
See all Technical Docs

Product Overview

The FIN1001M5X is a 1-bit Differential Driver for high speed interconnects utilizing Low Voltage Differential Signalling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1001 can be paired with its companion receiver or with any other LVDS receiver.
  • 0.5ns Maximum differential pulse skew
  • 1.5ns Maximum propagation delay
  • Low power dissipation
  • Power-off protection
  • Meets or exceeds the TIA/EIA-644 LVDS standard
  • Flow through pinout simplifies PCB layout

Applications

Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking

Product Information


:
Differential Driver

:
-40°C

:
85°C

:
3V

:
3.6V

:
SOT-23

:
5Pins

:
LVTTL

:
LVDS

:
1bit

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

100 In stock Need more?

???PF_PDP_RSP_SUP???

€1.081 ( €1.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.081 (€1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.874 (€1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.7015 (€0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --