You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Bit Identity / Magnitude Comparators (P=Q) with Enable, DIP, 20 Pins - 

SN74HC688N

SN74HC688N - 8 Bit Identity / Magnitude Comparators (P=Q) with Enable, DIP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC688N
Order Code:
SC16569
Product Range
-

Product Overview

The SN74HC688N is a 8-bit Identity/Magnitude Comparator (P=Q) with an enable. It performs comparison of two 8-bit binary or BCD words. An OE\ input may be used to force the output to the high level.
  • High-current outputs drive up to 10 LSTTL loads
  • 80µA Maximum low power consumption
  • Typical tpd = 14ns
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Signal Processing, Industrial

Product Information


:
74HC688

:
Identity

:
8Channels

:
8bit

:
DIP

:
DIP

:
20Pins

:
2V

:
6V

:
74HC

:
74688

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€1.587 ( €1.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.587 (€1.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.334 (€1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --