You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

64 Mbit, 8M x 8bit, 3V FL-L SPI Flash Memory, SOIC, 8 Pins - 

S25FL064LABMFI010

S25FL064LABMFI010 - 64 Mbit, 8M x 8bit, 3V FL-L SPI Flash Memory, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
S25FL064LABMFI010
Order Code:
SC20477
Product Range
3V Serial NOR Flash Memories
Also Known As:
SP005661041, S25FL064LABMFI010
See all Technical Docs

Product Range Selector (3V Serial NOR Flash Memories)

See all from this product range

Product Overview

S25FL064LABMFI010 is a S25FL memory 3V-only, SPI flash memory in an 8-pin SOIC package. It offers high densities coupled with the flexibility and fast performance required by various mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. The memory offers flexibility and performance well beyond ordinary serial flash devices. Ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
  • 64Mb density
  • Floating gate process technology
  • 108MHz SDR speed
  • 65nm floating gate technology
  • 100,000 program-erase cycles, minimum
  • 20 year data retention, minimum
  • Single supply voltage with CMOS I/O range from 2.7V to 3.6V
  • Industrial temperature range from -40°C to +85°C

Product Information


:
Serial NOR

:
64Mbit

:
8M x 8bit

:
QPI, SPI

:
SOIC

:
8Pins

:
108MHz

:
-

:
2.7V

:
3.6V

:
3V

:
Surface Mount

:
-40°C

:
85°C

:
3V Serial NOR Flash Memories

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005661041, S25FL064LABMFI010

49 In stock Need more?

???PF_PDP_RSP_SUP???

€2.4752 ( €3.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.4752 (€3.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.9873 (€2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.9159 (€2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --