You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Touch Serial Number, 1990, Button-0 - 

DS1990A-F5+

DS1990A-F5+ - Touch Serial Number, 1990, Button-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1990A-F5+
Order Code:
SC10408
Product Range
-
Technical Datasheet:
DS1990A-F5+   Datasheet
See all Technical Docs

Product Overview

DS1990A-F5+ is a serial number iButton®. It is a rugged data carrier that serves as an electronic registration number for automatic identification. Data is transferred serially through the 1-Wire® protocol, which requires only a single data lead and a ground return. The durable stainless-steel iButton package is highly resistant to environmental hazards such as dirt, moisture, and shock. Its compact coin-shaped profile is self-aligning with mating receptacles, allowing the DS1990A to be used easily by human operators. Typical applications include access control, work-in-progress tracking, tool management, and inventory control.
  • Can be read in less than 5ms
  • Built-in multidrop controller for 1-wire net
  • Digital identification by momentary contact
  • Data can be accessed while affixed to object
  • Economically communicates to bus host with a single digital signal at 16.3kbps
  • Button shape is self-aligning with cup-shaped probes
  • Durable stainless-steel case engraved with registration number withstands harsh environments
  • 1-wire pullup voltage range from 2.8 to 6V
  • F5 iButton package
  • Temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

Product Information


:
64bit

:
ROM

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€4.2126 ( €5.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.2126 (€5.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.8199 (€4.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --