You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC / DC Adjustable Step Down Regulator Module, 6V to 36V, 800mA, 6V / 5A, 812kHz, TO-263-7 - 

171050601

171050601 - DC / DC Adjustable Step Down Regulator Module, 6V to 36V, 800mA, 6V / 5A, 812kHz, TO-263-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
171050601
Order Code:
SC18620
Product Range
MagI3C VDRM Series
Technical Datasheet:
171050601   Datasheet
See all Technical Docs

Product Range Selector (MagI3C VDRM Series)

See all from this product range

Product Overview

The 171050601 is a MagI³C Variable Step-down Regulator Module (VDRM) designed for fast transient response. The VDRM series of the MagI³C power module family provide a fully integrated DC-to-DC power supply including the buck switching regulator and inductor. The WPMDH1200601 offers high efficiency and delivers up to 5A of output current. It operates from 6V input voltage up to 36V. The VDRM regulator has an on-board protection circuitry to guard against thermal overstress and electrical damage featuring thermal shut-down, overcurrent, short-circuit, overvoltage and undervoltage protection.
  • Integrated shielded inductor solution for quick time to market and ease of use
  • Single exposed pad for best-in-class thermal performance
  • Low output voltage ripple (10mVPP)
  • Undervoltage lockout protection (UVLO)
  • Programmable soft-start and voltage tracking
  • Frequency synchronization input
  • Thermal shut down, inrush current and output short-circuit protection
  • Peak efficiency up to 92%
  • 30W Maximum output power
  • Operating ambient temperature range up to 105°C
  • -40 to 125°C Operating junction temperature range

Applications

Power Management, Industrial, Test & Measurement, Medical

Product Information


:
TO-263-7, Module

:
6V

:
36V

:
1 Output

:
TO-263 (D2PAK)

:
7Pins

:
5A

:
800mV

:
6V

:
812kHz

:
Buck (Step Down)

:
105°C

:
MagI3C VDRM Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€17.5644 ( €21.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €17.5644 (€21.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €16.2673 (€20.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --