You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DDR Termination Regulator, DDR, DDR2, DDR3, DDR3L, 2.5V Rail / 3.5V Input, 5.5A Sink, VSON-10 -
TPS51200DRCT
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS51200DRCT
- Order Code:
- SC18999
- Product Range
- -
Product Overview
- 1.1 to 3.5V VLDOIN Voltage range
- Sink/source termination regulator includes droop compensation
- Requires minimum output capacitance of 20µF (typically 3 x 10µF MLCCs)
- PGOOD to monitor output regulation
- EN Input
- REFIN Input allows for flexible input tracking either directly or through resistor divider
- Remote sensing (VOSNS)
- ±10mA Buffered reference (REFOUT)
- Built-in soft start, UVLO and OCL
- Thermal shutdown
- Meets DDR, DDR2 JEDEC specifications, supports DDR3 and low-power DDR3/DDR4 VTT applications
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Product Information
- :
- DDR1, DDR2, DDR3, LPDDR3, DDR4, LPDDR4
- :
- 3A
- :
- 2.375V
- :
- 3.5V
- :
- VSON
- :
- 10Pins
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9044 (€1.11) | ( ) |
10+ | €0.8092 (€1.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.