You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR Break Beam Sensor -
SEN0503
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0503
- Order Code:
- SC21091
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420918997
- Technical Datasheet:
- SEN0503 Datasheet
Product Overview
- Fast and stable response speed
- Can be conveniently installed in a narrow space
- Induction distance is 50CM / (5V), 20CM / (3.3V)
- Induction method: through-beam type (non-transparent)
- Working current is 25mA, output current is 100mA (can directly drive the relay)
- Output mode: NPN normally open, emitting angle: straight line (infrared light)
- Receiving angle: <10°, response time: 2ms, Transmitter: red wire=5V DC, black wire=GND
- Working environment: indoor (not waterproof), light hole: 3mm
- Dimension is (L x W x H) 20 x 10 x 9mm, cable length is 25cm
- Working temperature range from -25°C to 60°C
Contents
IR break beam sensor (50cm) - receiver x1, IR break beam sensor (50cm) - transmitter x1.
Product Information
- :
- 500mm
- :
- IR Break Beam Sensor
- :
- 500mm
- :
- Through Beam
- :
- NPN / SPST-NO
- :
- NPN
- :
- -
- :
- 250mm Cable
- :
- 3V
- :
- 5V
- :
- 3V
- :
- 5V
- :
- Infrared LED
- :
- -
- :
- -
- :
- -25°C
- :
- 60°C
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.531 (€5.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.