You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Transducer, PCB - 

LV 25-P

LV 25-P - Voltage Transducer, PCB
LV 25-P - Voltage Transducer, PCB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEM LEM
Manufacturer Part No:
LV 25-P
Order Code:
SN36614
Product Range
-
Technical Datasheet:
LV 25-P   Datasheet
See all Technical Docs

Product Overview

LV 25-P is a PCB mounting voltage transducer for the electronic measurement of voltages: DC, AC, and pulsed. It provides galvanic isolation between primary and secondary circuits. Applications include AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS and power supplies for welding applications.
  • 10mA primary nominal RMS current, 25mA secondary nominal RMS current
  • 2500 : 1000 turns ratio
  • Closed loop (compensated) voltage transducer using the Hall effect
  • Supply voltage range from ±12 to 15V
  • Insulating plastic case recognized according to UL 94-V0
  • High immunity to external interference
  • Low disturbance in common mode

Product Information


:
Voltage Transformer

:
-15V

:
15V

:
0.9%

:
10mA

:
29.2mm

:
25mA

:
0°C

:
70°C

:
0.2%

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€57.213 ( €70.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €57.213 (€70.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €56.1366 (€69.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --