You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LiPo Rider Plus Fast Charger with USB-C - 

106990290

106990290 - LiPo Rider Plus Fast Charger with USB-C
106990290 - LiPo Rider Plus Fast Charger with USB-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
106990290
Order Code:
MK01068
Technical Datasheet:
106990290   Datasheet
See all Technical Docs

Product Overview

The Lipo rider plus is a fast charger and a Strong PowerBoost, supports up to 5V/2A charging current, boost output integration, output up to 5V/2.4A, can also output 3.3V /250mA. The 3.3V output is normally on, and the 5V output supports IO control or manual switch, which means you can use 3.3V to supply power for a microcontroller and use the I/O of this microcontroller to control the 5V output, totally programmable.
  • Up to 5V/2A charging current - USB type C
  • Up to 5V/2.4A output current - USB type A
  • Provides 3.3V/250mA output -  pin header
  • Support for shutdown output (IO control/manual switch)
  • On-board charge status indicator LED + on-board 4-segment power indicator LED
  • Ultra-small size of 2.5cm x 4.1cm
  • Single-layer layout easy mount

Product Information


:
Power Management - Battery

:
Battery Charger

:
-

:
-

:
Lipo Rider Plus Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

85 In stock Need more?

???PF_PDP_RSP_SUP???

€4.7124 ( €5.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.7124 (€5.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --