You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: Serial Data Logger for Arduino - 

TEL0147

TEL0147 - Gravity: Serial Data Logger for Arduino
TEL0147 - Gravity: Serial Data Logger for Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
TEL0147
Order Code:
SC19922
Also Known As:
GTIN UPC EAN: 6959420921447
Technical Datasheet:
TEL0147   Datasheet
See all Technical Docs

Product Overview

TEL0147 is a Gravity: digital wireless switch kit - transmit and receive. Based on 433Mhz RF communication technology, the module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is able to transmit digital signals and compatible with any controller that can read and write digital signals. These modules are used on a wide variety of applications that require wireless control, such as, remote control, wireless doorbell, wireless signal transmission, upgrading wired buttons to wireless buttons, etc.
  • 15 button states of the transmitter
  • Pairing function for the receiver
  • Support one-transmit and multiple-receive
  • Support one-receive and multiple-transmit
  • Multiple working modes: inching, latching, self-locking, and interlocking
  • Working voltage range from 3.3 to 5.0V DC
  • Stable transmission distance: 15M indoor
  • Transmitter size: 47 x 32mm, receiver size :37 x 32mm

Contents

Gravity: digital wireless transmit switch x1, Gravity: digital wireless receive switch x1, Gravity: digital sensor cable x1.

Product Information


:
-

:
Arduino Board

:
-

:
-

:
-

:
-

:
Serial Data Logger Board, 5P Black Single-Row Connector, 4P I2C/UART Sensor Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420921447

2 In stock Need more?

???PF_PDP_RSP_SUP???

€10.1673 ( €12.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.1673 (€12.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --