You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

700g (24oz) Thorace Dead Blow Nylon Hammer / Mallet - 

20-1212

20-1212 - 700g (24oz) Thorace Dead Blow Nylon Hammer / Mallet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20-1212
Order Code:
TL16882
Also Known As:
GTIN UPC EAN: 5012936121211

Product Overview

Used as a multi purpose striking tool and is ideal for sustained and effective blows without recoil. Commonly used in most assembly/fitting applications including engineering, toolmaking, shopfitting, partitioning, double glazing etc.
  • Die cast aluminium alloy head and nylon faces
  • Cavity inside the head is partially fitted with steel shot which adds to the weight
  • Prevents rebound and delivers dead blows of maximum force
  • Rubber grip on handle
  • Head diameter: 38mm
  • Length: 305mm
  • Weight: 700g
  • Made in UK

Product Information


:
700g

:
700g

:
24oz

:
Plastic

:
38mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012936121211

5 In stock Need more?

???PF_PDP_RSP_SUP???

€31.4636 ( €38.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.4636 (€38.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --