You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Spare Tips for 2ACF Precision Tweezers - 

A2ACF

A2ACF - Spare Tips for 2ACF Precision Tweezers
A2ACF - Spare Tips for 2ACF Precision Tweezers
A2ACF - Spare Tips for 2ACF Precision Tweezers
A2ACF - Spare Tips for 2ACF Precision Tweezers
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
A2ACF
Order Code:
TL23516
Product Range
-
Also Known As:
7640144714673
Technical Datasheet:
A2ACF   Datasheet
See all Technical Docs

Product Overview

The A2ACF is a Replaceable Tips Set made of PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre. It is good chemical resistance (oils, grease, fuels and non polar solvents), not resistant to strong acids, alkalis and hot water or steam. It is suitable for use in handling of sensitive components and devices (electronic components, micro-mechanical parts, glass and ceramic substrates, capillary).
  • Heat stabilized
  • Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
  • Low friction, self lubricating properties, excellent wear and abrasion resistance
  • Good heat capability
  • ESD safe material, (avoid powder attraction, sparks generation, ignition sources)
  • Very low coefficient of linear thermal expansion

Applications

Industrial, Consumer Electronics

Product Information


:
Straight, Flat

:
40mm

:
Carbon Fibre Tip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7640144714673

6 In stock Need more?

???PF_PDP_RSP_SUP???

€6.0138 ( €7.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
2 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.0138 (€7.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €5.5809 (€6.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --