You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Cordless Brushless Angle Drill - Bare Unit - 

DDA450ZK

DDA450ZK - 18V LXT Li-Ion Cordless Brushless Angle Drill - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DDA450ZK
Order Code:
TL21791
Also Known As:
GTIN UPC EAN: 0088381741972
Technical Datasheet:
DDA450ZK   Datasheet
See all Technical Docs

Product Overview

  • Brushless motor
  • Electric brake
  • Variable speed trigger control
  • 2 Mechanical gears
  • Soft start
  • Forward / reverse rotation
  • LED job light
  • 13mm Keyed drill chuck
  • Capacity in Wood - Auger Bit: 38mm
  • Capacity in Wood - Hole Saw (Lo/Hi): 127 / 101mm
  • Capacity in Wood - Self-Feed Bit (Lo/Hi): 65 / 50mm
  • Capacity in Steel: 13mm
  • Max Torque at High Speed: 26 Nm
  • Max Torque at Low Speed: 70 Nm
  • No Load Speed (Hi): 0 - 1,400 rpm
  • No Load Speed (Lo): 0 - 450 rpm

Contents

Angle Drill, Hook Assembly, Side Handle, Chuck Key Holder, Chuck Key & Carry Case

Footnotes

Bare Unit = Body Only No Battery, or Charger Supplied

Product Information


:
-

:
-

:
13mm

:
Keyed

:
13mm

:
101mm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381741972

4 In stock Need more?

???PF_PDP_RSP_SUP???

€284.3505 ( €349.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €284.3505 (€349.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --