You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Compact Gaming Controller Xbox One Series X/S, White -
3665962005301
- Manufacturer:
- NACON NACON
- Manufacturer Part No:
- 3665962005301
- Order Code:
- CS34397
- Product Range
- Nacon Pro Compact
- Also Known As:
- GTIN UPC EAN: 3665962005301
Product Range Selector (Nacon Pro Compact)
See all from this product rangeProduct Overview
- Officially licensed wired controller for Xbox Series X/S and Xbox One and PC compatible
- Asymmetric Joystick, 38° amplitude
- 3.5mm jack socket for headset
- Controller can be can configured with its interface
- Rear switch to select your personalised profile
- Integrated 3m USB cable
- Textured grip ensures comfort and stability during long gaming sessions
Product Information
- :
- Nacon Pro Compact
- :
- USB
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.9844 (€47.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.